Part Details for RC2010FK-1322RL by YAGEO Corporation
Results Overview of RC2010FK-1322RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2010FK-1322RL Information
RC2010FK-1322RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2010FK-1322RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-1322RL-ND
|
DigiKey | RES 22 OHM 1% 3/4W 2010 Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
RC2010FK-1322RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 22Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-132... more RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0207 | Buy Now |
DISTI #
603-RC2010FK-1322RL
|
Mouser Electronics | Thick Film Resistors - SMD 22Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0250 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks | 0 |
|
$0.0174 / $0.0183 | Buy Now |
Part Details for RC2010FK-1322RL
RC2010FK-1322RL CAD Models
RC2010FK-1322RL Part Data Attributes
|
RC2010FK-1322RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-1322RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-1322RL
This table gives cross-reference parts and alternative options found for RC2010FK-1322RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-1322RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2010FK-0722RL | YAGEO Corporation | $0.0504 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-1322RL vs RC2010FK-0722RL |