Part Details for RC2010FK-13220RL by YAGEO Corporation
Overview of RC2010FK-13220RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-13220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-13220RL-ND
|
DigiKey | RES 220 OHM 1% 3/4W 2010 Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
RC2010FK-13220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-13220RL) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC2010FK-13220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0250 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
DISTI #
RC2010FK-13220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-13220RL) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 220 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0492 / $0.0600 | RFQ |
Part Details for RC2010FK-13220RL
RC2010FK-13220RL CAD Models
RC2010FK-13220RL Part Data Attributes
|
RC2010FK-13220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-13220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-13220RL
This table gives cross-reference parts and alternative options found for RC2010FK-13220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-13220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR2010FT220R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,220 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | RC2010FK-13220RL vs NMCR2010FT220R |
RK73H2HTTEB2200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RC2010FK-13220RL vs RK73H2HTTEB2200F |
CR-0AFL4--220R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-13220RL vs CR-0AFL4--220R- |
RK73HW2HTBK2200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-13220RL vs RK73HW2HTBK2200F |
MP003804 | SPC Multicomp | $0.0970 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-13220RL vs MP003804 |
RS10K221FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-13220RL vs RS10K221FBG |
AF2010FK-07220RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | RC2010FK-13220RL vs AF2010FK-07220RL |
RK73H2HLTEB2200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RC2010FK-13220RL vs RK73H2HLTEB2200F |
RMC1/2K2200FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-13220RL vs RMC1/2K2200FB |
RMCG2010FT220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RC2010FK-13220RL vs RMCG2010FT220R |