Part Details for RC2010FK-0764K9L by YAGEO Corporation
Overview of RC2010FK-0764K9L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0764K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RC2010FK-0764K9LTR-ND
|
DigiKey | RES 64.9K OHM 1% 3/4W 2010 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0340 | Buy Now |
DISTI #
RC2010FK-0764K9L-ND
|
DigiKey | RES 64.9K OHM 1% 3/4W 2010 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
DISTI #
RC2010FK-0764K9L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 64.9kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0764K9L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0192 | Buy Now |
DISTI #
603-RC2010FK-0764K9L
|
Mouser Electronics | Thick Film Resistors - SMD 64.9kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | fixed resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0314 / $0.0341 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 64.9 kohm ±1% - 3/4W - ±100ppm/°C - -55 to +125°C - SMD 2010 - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0350 / $0.2400 | Buy Now |
DISTI #
RC2010FK0764K9-0
|
TME | Resistor: thick film | 4000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(5025) 2010 64.9K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0496 / $0.0605 | RFQ |
Part Details for RC2010FK-0764K9L
RC2010FK-0764K9L CAD Models
RC2010FK-0764K9L Part Data Attributes
|
RC2010FK-0764K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0764K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0764K9L
This table gives cross-reference parts and alternative options found for RC2010FK-0764K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0764K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTE6492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0764K9L vs RK73HW2HTTE6492F |
RC2010FK-0764K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-0764K9L vs RC2010FK-0764K9 |
201007F6492B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs 201007F6492B4E |
HQ1007F6492T4E | Fixed Resistor, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs HQ1007F6492T4E |
201007F6492CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs 201007F6492CD |
RS10K6492FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-0764K9L vs RS10K6492FCG |
201007F6492B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs 201007F6492B2 |
201007F6492CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs 201007F6492CC |
201007F6492BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0764K9L vs 201007F6492BAE |
MR20X6492FBL | Fixed Resistor, 0.5W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-0764K9L vs MR20X6492FBL |