Part Details for RC2010FK-073R65L by YAGEO Corporation
Overview of RC2010FK-073R65L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-073R65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-073R65L-ND
|
DigiKey | RES 3.65 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 | Buy Now |
DISTI #
RC2010FK-073R65L
|
Avnet Americas | SMD Chip Resistor, 3.65 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-073R65L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 | Buy Now |
DISTI #
603-RC2010FK-073R65L
|
Mouser Electronics | Thick Film Resistors - SMD 3.65Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0610 / $0.4700 | Order Now |
|
Future Electronics | RC Series 2010 0.75 W 3.65 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0665 | Buy Now |
DISTI #
RC2010FK-073R65L
|
Avnet Abacus | - Tape and Reel (Alt: RC2010FK-073R65L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 3.65 Ohms 1% 3/4W 200PPM SMT | 0 |
|
$0.1024 / $0.1178 | RFQ |
Part Details for RC2010FK-073R65L
RC2010FK-073R65L CAD Models
RC2010FK-073R65L Part Data Attributes
|
RC2010FK-073R65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-073R65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-073R65L
This table gives cross-reference parts and alternative options found for RC2010FK-073R65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-073R65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73H2HLTEB3R65F |
CR2010TT200Q3.65R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-073R65L vs CR2010TT200Q3.65R+-1% |
RTT203R65FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RC2010FK-073R65L vs RTT203R65FTE |
RK73HW2HTTED3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73HW2HTTED3R65F |
RK73HW2HRTTED3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73HW2HRTTED3R65F |
CR-0AFL9--3R65 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-073R65L vs CR-0AFL9--3R65 |
RK73H2HTTED3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73H2HTTED3R65F |
RK73H2HLBK3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73H2HLBK3R65F |
RK73H2HTTEB3R65F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-073R65L vs RK73H2HTTEB3R65F |
RM20F3R65CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.65ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC2010FK-073R65L vs RM20F3R65CT |