Part Details for RC2010FK-07301RL by YAGEO Corporation
Overview of RC2010FK-07301RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07301RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-07301RLCT-ND
|
DigiKey | RES 301 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6663 In Stock |
|
$0.0246 / $0.2200 | Buy Now |
DISTI #
RC2010FK-07301RL
|
Avnet Americas | SMD Chip Resistor, 301 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07301RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-07301RL
|
Mouser Electronics | Thick Film Resistors - SMD 301Ohms 3/4W 2010 1% RoHS: Compliant | 4065 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 301 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0185 / $0.0200 | Buy Now |
DISTI #
83608790
|
Verical | Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 731 Package Multiple: 1 | Americas - 850 |
|
$0.0428 | Buy Now |
DISTI #
RC2010FK-07301RL
|
TTI | Thick Film Resistors - SMD 301Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0203 / $0.0224 | Buy Now |
DISTI #
RC2010FK-07301RL
|
Avnet Abacus | - Tape and Reel (Alt: RC2010FK-07301RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101464522
|
Chip1Stop | Res Thick Film 0100 178Ohm 1% 0.031W(1/32W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant Container: Cut Tape | 850 |
|
$0.0328 / $0.0520 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 301 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0500 / $0.0610 | RFQ |
Part Details for RC2010FK-07301RL
RC2010FK-07301RL CAD Models
RC2010FK-07301RL Part Data Attributes
|
RC2010FK-07301RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07301RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07301RL
This table gives cross-reference parts and alternative options found for RC2010FK-07301RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07301RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-3010-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07301RL vs MC2010P-3010-FB101 |
CR50TR3010F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RC2010FK-07301RL vs CR50TR3010F |
RK73HW2HTTED3010F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07301RL vs RK73HW2HTTED3010F |
201007F3010B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07301RL vs 201007F3010B3E |
MR20X3010FTL | Fixed Resistor, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07301RL vs MR20X3010FTL |
201007F3010TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07301RL vs 201007F3010TBE |
201007F3010CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07301RL vs 201007F3010CAE |
RC2010F3010-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010FK-07301RL vs RC2010F3010-07-T70 |
RTT203010FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07301RL vs RTT203010FE3 |
201007F3010C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07301RL vs 201007F3010C5 |