Part Details for RC2010FK-0723R7L by YAGEO Corporation
Overview of RC2010FK-0723R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0723R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-0723R7L-ND
|
DigiKey | RES 23.7 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-0723R7L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 23.7Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0723R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 | Buy Now |
DISTI #
603-RC2010FK-0723R7L
|
Mouser Electronics | Thick Film Resistors - SMD 23.7Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 23.7 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0495 / $0.0604 | RFQ |
Part Details for RC2010FK-0723R7L
RC2010FK-0723R7L CAD Models
RC2010FK-0723R7L Part Data Attributes
|
RC2010FK-0723R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0723R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0723R7L
This table gives cross-reference parts and alternative options found for RC2010FK-0723R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0723R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RC2010FK-0723R7L vs RC2010F23R7 |
ERJ12SF23R7U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-0723R7L vs ERJ12SF23R7U |
CR50TR23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RC2010FK-0723R7L vs CR50TR23R7F |
CR-0AFL4--23R7- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010FK-0723R7L vs CR-0AFL4--23R7- |
NRC-AS50F23R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RC2010FK-0723R7L vs NRC-AS50F23R7TRF |
RMS20FE23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC2010FK-0723R7L vs RMS20FE23R7 |
RTT2023R7FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-0723R7L vs RTT2023R7FE2 |
RMC1/2K23R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-0723R7L vs RMC1/2K23R7FB |
MC2010-23R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0723R7L vs MC2010-23R7-FT101 |
MC2010-23R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0723R7L vs MC2010-23R7-FB101Q |