Part Details for RC2010FK-072.94RL by YAGEO Corporation
Overview of RC2010FK-072.94RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S29-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 58 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S39-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 78 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S49-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 98 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Part Details for RC2010FK-072.94RL
RC2010FK-072.94RL CAD Models
RC2010FK-072.94RL Part Data Attributes
|
RC2010FK-072.94RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-072.94RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.94ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.94 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-072.94RL
This table gives cross-reference parts and alternative options found for RC2010FK-072.94RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-072.94RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FKG2.94R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.94ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-072.94RL vs RC2010FKG2.94R |
RC2010FKG072R94L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.94ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | YAGEO Corporation | RC2010FK-072.94RL vs RC2010FKG072R94L |
RC2010FK-072.94R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.94ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-072.94RL vs RC2010FK-072.94R |
232276162948 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.94ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-072.94RL vs 232276162948 |