There are no models available for this part yet.
Overview of RC2010FK-07162RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010FK-07162RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7564
|
Newark | Res, 162R, 1%, 0.75W, Thick Film, 2010, Resistance:162Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-07162RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now | |
DISTI #
13-RC2010FK-07162RLCT-ND
|
DigiKey | RES 162 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3930 In Stock |
|
$0.0246 / $0.2300 | Buy Now | |
DISTI #
RC2010FK-07162RL
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07162RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 | Buy Now | |
DISTI #
603-RC2010FK-07162RL
|
Mouser Electronics | Thick Film Resistors - SMD 162Ohms 3/4W 2010 1% RoHS: Compliant | 2669 |
|
$0.0250 / $0.2300 | Buy Now | |
Future Electronics | RC Series 2010 0.75 W 162 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.0188 / $0.0204 | Buy Now | ||
DISTI #
RC2010FK-07162RL
|
TTI | Thick Film Resistors - SMD 162Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0235 | Buy Now | |
New Advantage Corporation | RC Series 2010 162 O �1% 0.75 W �100 ppm/�C Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0224 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 162 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0515 / $0.0628 | RFQ |
CAD Models for RC2010FK-07162RL by YAGEO Corporation
Part Data Attributes for RC2010FK-07162RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
162 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010FK-07162RL
This table gives cross-reference parts and alternative options found for RC2010FK-07162RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07162RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC50F1620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-07162RL vs NRC50F1620TRF |
MC2010P-1620-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07162RL vs MC2010P-1620-FT101 |
RMCS1/21621%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07162RL vs RMCS1/21621%R |
ERJ12SF1620U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07162RL vs ERJ12SF1620U |
RMC-221620FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010FK-07162RL vs RMC-221620FK |
201007F1620CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07162RL vs 201007F1620CBE |
RK73HW2HRTTEB1620F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07162RL vs RK73HW2HRTTEB1620F |
TSR2GF1620V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RC2010FK-07162RL vs TSR2GF1620V |
232276161621L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-07162RL vs 232276161621L |
9C2010121620FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-07162RL vs 9C2010121620FKPF5 |
Related Parts for RC2010FK-07162RL
-
RMCF2010FT162RFixed Resistors
-
CC1206FRNPO9BN332Fixed Capacitors
-
22-05-3021Headers and Edge Type Connectors
-
SDR0603-470KLFixed Inductors
-
MMU01020C1201FB300Thin Film Resistors
-
SM15T36CATransient Suppressors
-
AP7361C-FGE-7Linear Regulator ICs
-
OPA4171AIPWOperational Amplifiers
-
550-0305FVisible LEDs