RC2010DK-0790K9P
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RC2010DK-0790K9P by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2010DK-0790K9P by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010DK-0790K9P by YAGEO Corporation

RC2010DK-0790K9P
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
90900 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC2010DK-0790K9P
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010DK-0790K9P

This table gives cross-reference parts and alternative options found for RC2010DK-0790K9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-0790K9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT209092DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RC2010DK-0790K9P vs RTT209092DE3
RMCS2010DT90K9 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC2010DK-0790K9P vs RMCS2010DT90K9
CR2010T100Q90.9K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RC2010DK-0790K9P vs CR2010T100Q90.9K+-0.5%
TSR2GD9092V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RC2010DK-0790K9P vs TSR2GD9092V
RMS20DE9092 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RC2010DK-0790K9P vs RMS20DE9092
MC2010P-9092-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RC2010DK-0790K9P vs MC2010P-9092-DB101Q
RK73HW2HRTTE9092D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC2010DK-0790K9P vs RK73HW2HRTTE9092D
MC2010-9092-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RC2010DK-0790K9P vs MC2010-9092-DB101Q
RK73HW2HRTBK9092D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RC2010DK-0790K9P vs RK73HW2HRTBK9092D
RK73HW2HLTED9092D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010DK-0790K9P vs RK73HW2HLTED9092D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010DK-0790K9P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010DK-0790K9P by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2010DK-0790K9P would you like to use for your alert(s)?
  • Please alert me when RC2010DK-0790K9P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010DK-0790K9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010DK-0790K9P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010DK-0790K9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010DK-0790K9P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010DK-0790K9P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: