Part Details for RC2010DK-07510KL by YAGEO Corporation
Overview of RC2010DK-07510KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010DK-07510KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010DK-07510KL-ND
|
DigiKey | RES 510K OHM 0.5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1214 | Buy Now |
DISTI #
RC2010DK-07510KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 510kOhm 0.5% Emboss T/R - Tape and Reel (Alt: RC2010DK-07510KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 | Buy Now |
DISTI #
603-RC2010DK-07510KL
|
Mouser Electronics | Thick Film Resistors - SMD 510kOhms 3/4W 2010 0.5% RoHS: Compliant | 0 |
|
$0.1090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 510K Ohms 0.5% 3/4W 100PPM SMT | 0 |
|
$0.1894 / $0.2178 | RFQ |
Part Details for RC2010DK-07510KL
RC2010DK-07510KL CAD Models
RC2010DK-07510KL Part Data Attributes
|
RC2010DK-07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010DK-07510KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010DK-07510KL
This table gives cross-reference parts and alternative options found for RC2010DK-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB5103D | RES,SMT,THICK FILM,510K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010DK-07510KL vs RK73HW2HRTTEB5103D |
RK73HW2HLTED5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73HW2HLTED5103D |
RK73H2HLTED5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73H2HLTED5103D |
RK73HW2HTBK5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73HW2HTBK5103D |
RK73H2HTTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73H2HTTEB5103D |
RK73HW2HLBK5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73HW2HLBK5103D |
RTT205103DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010DK-07510KL vs RTT205103DE3 |
RK73H2HLTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73H2HLTEB5103D |
RK73H2HLBK5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73H2HLBK5103D |
RK73HW2HTTED5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07510KL vs RK73HW2HTTED5103D |