RC2010BB1K33FKN5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RC2010BB1K33FKN5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2010BB1K33FKN5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010BB1K33FKN5 by Vishay Intertechnologies

RC2010BB1K33FKN5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.575 W
Rated Temperature
70 °C
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010BB1K33FKN5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010BB1K33FKN5

This table gives cross-reference parts and alternative options found for RC2010BB1K33FKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010BB1K33FKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010BG1K33FKEW Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BB1K33FKN5 vs RC2010BG1K33FKEW
RC2010CB1K33FKNT Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BB1K33FKN5 vs RC2010CB1K33FKNT
RC2010AG1K33FKFB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BB1K33FKN5 vs RC2010AG1K33FKFB
RC2010CE1K33FKF5 Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BB1K33FKN5 vs RC2010CE1K33FKF5
RC2010AE1K33FKN1 Fixed Resistor, Metal Glaze/thick Film, 0.575W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BB1K33FKN5 vs RC2010AE1K33FKN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010BB1K33FKN5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010BB1K33FKN5 by Vishay Intertechnologies

  • Please alert me when RC2010BB1K33FKN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC2010BB1K33FKN5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010BB1K33FKN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC2010BB1K33FKN5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010BB1K33FKN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010BB1K33FKN5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: