There are no models available for this part yet.
Overview of RC20-36R-LW by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC20-36R-LW by Hirose Electric Co Ltd
Part Data Attributes for RC20-36R-LW by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PANEL MOUNT
|
Body Breadth
|
0.594 inch
|
Body Depth
|
0.213 inch
|
Body Length
|
2.667 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1200VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.085 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
BAIL MT M
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.2926 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.159 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Alternate Parts for RC20-36R-LW
This table gives cross-reference parts and alternative options found for RC20-36R-LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC20-36R-LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | RC20-36R-LW vs DX10-36S |
52311-3690 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | RC20-36R-LW vs 52311-3690 |
5178238-5 | CHAMP.050 REC ASS'Y 36P PB-FRE | TE Connectivity | RC20-36R-LW vs 5178238-5 |
52847-3611 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6, Receptacle | Molex | RC20-36R-LW vs 52847-3611 |
57GE-40360-751-FA | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DDK Ltd | RC20-36R-LW vs 57GE-40360-751-FA |
DX20A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Hirose Electric Co Ltd | RC20-36R-LW vs DX20A-36S |
10236-0210EC | 36 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | RC20-36R-LW vs 10236-0210EC |
DX32A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | RC20-36R-LW vs DX32A-36S |
52515-3611 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | RC20-36R-LW vs 52515-3611 |
RC10(F)-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | RC20-36R-LW vs RC10(F)-36R-LW |