Part Details for RC2/A0-4020-4616-BJ by TE Connectivity
Results Overview of RC2/A0-4020-4616-BJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2/A0-4020-4616-BJ Information
RC2/A0-4020-4616-BJ by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Price & Stock for RC2/A0-4020-4616-BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R4422
|
Newark | Rc2/A0-4020-4616-Bj |Raychem Te Connectivity RC2/A0-4020-4616-BJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.9100 | Buy Now |
DISTI #
484-RC2/A0-4020-4616-BJ-ND
|
DigiKey | RC2/A0-4020-4616-BJ Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.7000 | Buy Now |
DISTI #
F73047-000
|
Avnet Americas | RC2/A0-4020-4616-BJ - Bulk (Alt: F73047-000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$226.4736 / $232.0952 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$247.1100 / $725.2500 | Buy Now |
DISTI #
RYCRC2/A0-4020-4616-BJ
|
Interstate Connecting Components | RC2/A0-4020-4616-BJ | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$247.1100 / $725.2500 | Buy Now |