-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe Gen6 2:8 Clock Multiplexer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC19208AGNA#BB0 by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1241
|
Newark | Clock Multiplexer, -40 To 105Deg C Rohs Compliant: Yes |Renesas RC19208AGNA#BB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 656 |
|
$4.7200 / $5.8300 | Buy Now |
DISTI #
800-RC19208AGNA#BB0-ND
|
DigiKey | RC19208A QMUX 2:8, T&R Min Qty: 1 Lead time: 12 Weeks Container: Tray |
596 In Stock |
|
$4.4417 / $5.6100 | Buy Now |
DISTI #
RC19208AGNA#BB0
|
Avnet Americas | Multiplexer 2-IN 8-OUT 48-Pin VFQFPN Tray - Trays (Alt: RC19208AGNA#BB0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2222 | Buy Now |
DISTI #
972-RC19208AGNA#BB0
|
Mouser Electronics | Clock Buffer RC19208A QMUX 2:8, T&R RoHS: Compliant | 1487 |
|
$4.5400 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$3.5400 / $3.5900 | Buy Now |
DISTI #
87728733
|
Verical | Clock Multiplexer 8-OUT 2-IN Dual 1:4 48-Pin VFQFPN EP Tray Min Qty: 8 Package Multiple: 1 Date Code: 2426 | Americas - 490 |
|
$5.1600 | Buy Now |
DISTI #
RC19208AGNA#BB0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 490 |
|
$3.9900 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC19208AGNA#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC19208AGNA#BB0
Renesas Electronics Corporation
PCIe Gen6 2:8 Clock Multiplexer, VFQFPN490/Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | RC19208 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 171 mA | |
Propagation Delay (tpd) | 1.7 ns | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 400 MHz |