Part Details for RC18W3K by SOURIAU-SUNBANK
Overview of RC18W3K by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC18W3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2899
|
Newark | Contact, Socket, 20-18Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC18W3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1456 |
|
$2.0500 / $2.2200 | Buy Now |
DISTI #
74R4445
|
Newark | Contact, Machined, Socket, 20-18Awg, Crimp, Product Range:Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton RC18W3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9900 / $3.0000 | Buy Now |
DISTI #
SOU1971-ND
|
DigiKey | CONTACT SOCKET 18-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3191 In Stock |
|
$1.8407 / $3.4100 | Buy Now |
DISTI #
649-RC18W3K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact AWG 18 RoHS: Compliant | 3029 |
|
$1.7000 / $3.1200 | Buy Now |
DISTI #
SOIRC18W3K
|
Heilind Electronics | SOCKET CONTACT - SIZE 20 | Americas - 4940 in Stock |
|
$1.7598 / $2.2526 | Buy Now |
DISTI #
SOIRC18W3K
|
Interstate Connecting Components | SOCKET CONTACT - SIZE 20 | 1482 |
|
$1.7598 / $2.2526 | Buy Now |