Part Details for RC1880CEF-SPR by Radiocrafts AS
Results Overview of RC1880CEF-SPR by Radiocrafts AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1880CEF-SPR Information
RC1880CEF-SPR by Radiocrafts AS is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98B11110C1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, 1 PORT CAGE W K SPR | |
U98B11110B1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, 1 PORT CAGE W K SPR | |
UE86B162700621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP COMBO W/ SPR FNGR. |
Price & Stock for RC1880CEF-SPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1783-1079-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ CAST SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
110 In Stock |
|
$15.2714 / $21.6800 | Buy Now |
DISTI #
RC1880CEF-SPR
|
TME | Module: RF, SPI,UART, -110dBm, 1.8÷3.8VDC, 14dBm, SMD, 5kbps, RIIoT Min Qty: 1 | 3 |
|
$17.9000 / $19.9000 | Buy Now |