Part Details for RC16M23D28 by SOURIAU-SUNBANK
Results Overview of RC16M23D28 by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC16M23D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8260
|
Newark | Circular Contact, Skt, 20-16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Soc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3357 |
|
$2.2500 / $3.6300 | Buy Now |
DISTI #
SOU1237-ND
|
DigiKey | CONN SOCKET 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7449 In Stock |
|
$1.9625 / $2.9400 | Buy Now |
DISTI #
649-RC16M23D28
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 16-20 AWG RoHS: Compliant | 3051 |
|
$2.1400 / $3.9500 | Buy Now |
DISTI #
70322491
|
RS | Contact Socket Machined Sz 16 Crimp 20-16 AWG Trim Trio RC Ser Gold Plate | Souriau-Sunbank by Eaton... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 506 |
|
$2.3800 / $3.0900 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
SOIRC16M23D28
|
Heilind Electronics | Americas - 5121 in Stock |
|
$1.1172 / $1.4300 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1821 In Stock |
|
$1.8100 / $7.9000 | Buy Now |
DISTI #
RC16M23D28
|
TTI | Standard Circular Contacts Crimp Socket Contact 16-20 AWG Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2547 In Stock |
|
$1.4200 / $1.8000 | Buy Now |
DISTI #
SOIRC16M23D28
|
Interstate Connecting Components | 1024 |
|
$1.1172 / $1.4300 | Buy Now | |
DISTI #
C1S705802235473
|
Chip One Stop | Connector Contact RoHS: Compliant Container: Bulk | 1655 |
|
$1.5500 / $2.8200 | Buy Now |
Part Details for RC16M23D28
RC16M23D28 CAD Models
RC16M23D28 Part Data Attributes
|
RC16M23D28
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RC16M23D28
SOURIAU-SUNBANK
Crimp Socket Contact; Wire Size (AWG):20-16; Contact Size:16; Contact Current:13A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | TRIM TRIO CONNECTORS | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |