Part Details for RC1608J101CS by Samsung Electro-Mechanics
Overview of RC1608J101CS by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608J101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5038-1-ND
|
DigiKey | RES SMD 100 OHM 5% 1/10W 0603 Min Qty: 2000000 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
RC1608J101CS
|
Avnet Americas | Res Thick Film 0603 100 Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC1608J101CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 | Buy Now |
DISTI #
V72:2272_07450775
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1696315 |
|
$0.0078 / $0.0473 | Buy Now |
|
Future Electronics | RC Series 1608 100 Ohms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0082 / $0.0097 | Buy Now |
DISTI #
63303930
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 926 Package Multiple: 1 Date Code: 2202 | Americas - 1696315 |
|
$0.0078 / $0.0098 | Buy Now |
DISTI #
RC1608J101CS
|
Avnet Americas | Res Thick Film 0603 100 Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC1608J101CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 | Buy Now |
Part Details for RC1608J101CS
RC1608J101CS CAD Models
RC1608J101CS Part Data Attributes:
|
RC1608J101CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1608J101CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |