Part Details for RC1608F4991CS by Samsung Electronics Co. Ltd
Overview of RC1608F4991CS by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608F4991CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1608F4991CS
|
IBS Electronics | Res Thick Film 0603 4.99K Ohm 1% 1/10W 100ppm/C Molded SMD T/R Min Qty: 67 Package Multiple: 1 | 329130 |
|
$13.0000 | Buy Now |