There are no models available for this part yet.
Overview of RC1608F1R33CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1608F1R33CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC1608F1R33CS-ND
|
DigiKey | RES 1.33 OHM 1% 1/10W 0603 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now | |
DISTI #
RC1608F1R33CS
|
Avnet Americas | RESISTOR, 0603, 1.33OHM, 0.1W, 1/10W, +300,-200PPM, 1% - Tape and Reel (Alt: RC1608F1R33CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks | 0 |
|
$0.0076 | Buy Now |
CAD Models for RC1608F1R33CS by Samsung Electro-Mechanics
Part Data Attributes for RC1608F1R33CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC1608F1R33CS
This table gives cross-reference parts and alternative options found for RC1608F1R33CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1608F1R33CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F1R33GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33CS vs RC1608F1R33GS |
FCF03FW-1R33N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FCF03FW-1R33N |
FCF03FW-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FCF03FW-13YNW |
FPF03FW-1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FPF03FW-1R33 |
FCF03FS-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FCF03FS-13YNW |
FCF03FT-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FCF03FT-13YNW |
FCF03FT-1R33N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33CS vs FCF03FT-1R33N |
RC1608F1R33AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33CS vs RC1608F1R33AS |
CR0603-16W-1R33FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1608F1R33CS vs CR0603-16W-1R33FSNT |
RC1608F1R33ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33CS vs RC1608F1R33ES |