Part Details for RC1587D15T by Fairchild Semiconductor Corporation
Overview of RC1587D15T by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1587D15T
RC1587D15T CAD Models
RC1587D15T Part Data Attributes
|
RC1587D15T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1587D15T
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for RC1587D15T
This table gives cross-reference parts and alternative options found for RC1587D15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1587D15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2830R-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | RC1587D15T vs AS2830R-1.5 |
TLV1117-15CKTPR | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | RC1587D15T vs TLV1117-15CKTPR |
LD1085DT15R | 1.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | RC1587D15T vs LD1085DT15R |
TLE4284DV15 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | RC1587D15T vs TLE4284DV15 |
IFX27001TFV15 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | RC1587D15T vs IFX27001TFV15 |
FAN1084D15 | Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RC1587D15T vs FAN1084D15 |
TLV1117-15IKVUR | 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | RC1587D15T vs TLV1117-15IKVUR |
TLV1117-15IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | RC1587D15T vs TLV1117-15IKVURG3 |