Part Details for RC14JB180K by SEI Stackpole Electronics Inc
Overview of RC14JB180K by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC14JB180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Fixed Resistor, Carbon Composition, 0.25W,180000ohm, 250V, 5% +/-Tol, 1334ppm/Cel, ThroughHole Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1185 / $0.1400 | Buy Now |
Part Details for RC14JB180K
RC14JB180K CAD Models
RC14JB180K Part Data Attributes
|
RC14JB180K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC14JB180K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.25W, 180000ohm, 250V, 5% +/-Tol, 1334ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 1334 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC14JB180K
This table gives cross-reference parts and alternative options found for RC14JB180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC14JB180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1/4180K5%A | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1334ppm, 180000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC14JB180K vs RC1/4180K5%A |
RC1/4180K5%R | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1334ppm, 180000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC14JB180K vs RC1/4180K5%R |
RC14JT180K | Fixed Resistor, Carbon Composition, 0.25W, 180000ohm, 250V, 5% +/-Tol, 1334ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RC14JB180K vs RC14JT180K |