Part Details for RC1218JK-07330RL by YAGEO Corporation
Overview of RC1218JK-07330RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218JK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7886
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 330 Ohm, 1 W, - 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-07330RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1236 |
|
$0.0920 / $0.1450 | Buy Now |
DISTI #
12AC2309
|
Newark | Res, 330R, 5%, 1W, 1218, Thick Film, Resistor Case Style:1218 [3045 Metric], Resistance:330Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1218JK-07330RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
13-RC1218JK-07330RLCT-ND
|
DigiKey | RES 330 OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11674 In Stock |
|
$0.0427 / $0.3900 | Buy Now |
DISTI #
RC1218JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 | Buy Now |
DISTI #
603-RC1218JK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330Ohmns 1W 1218 5% RoHS: Compliant | 5135 |
|
$0.0490 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0411 / $0.0468 | Buy Now |
DISTI #
RC1218JK-07330R
|
TME | Resistor: thick film, ceramic, SMD, 1218, 330Ω, 1W, ±5% Min Qty: 4000 | 0 |
|
$0.0323 | RFQ |
DISTI #
RC1218JK-07330RL
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(4532) 1218 330 Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0729 / $0.0889 | RFQ |
Part Details for RC1218JK-07330RL
RC1218JK-07330RL CAD Models
RC1218JK-07330RL Part Data Attributes
|
RC1218JK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218JK-07330RL
This table gives cross-reference parts and alternative options found for RC1218JK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA1218330R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CRA1218330R-5%100PPM/KNB16 |
MR18X331JBL | Fixed Resistor, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-07330RL vs MR18X331JBL |
CQA1218330R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CQA1218330R-5%100PPM/KNB8 |
AF1218JK-07330RL | Fixed Resistor, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, | YAGEO Corporation | RC1218JK-07330RL vs AF1218JK-07330RL |
SR1218JK-07330RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218JK-07330RL vs SR1218JK-07330RL |
CQA1218330R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CQA1218330R-5%100PPM/KNB16 |
WHPC1218-330RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 330ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC1218JK-07330RL vs WHPC1218-330RJT4 |
CRA1218330R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CRA1218330R-5%100PPM/KNB8 |
CLI1218330R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CLI1218330R5%100PPM/KKB8 |
CLI1218330R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-07330RL vs CLI1218330R5%100PPM/KKS |