Part Details for RC1218FK-07604RP by YAGEO Corporation
Overview of RC1218FK-07604RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218FK-07604RP
RC1218FK-07604RP CAD Models
RC1218FK-07604RP Part Data Attributes
|
RC1218FK-07604RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07604RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07604RP
This table gives cross-reference parts and alternative options found for RC1218FK-07604RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07604RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1218F604RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RC1218FK-07604RP vs CR1218F604RD50 |
RC1218FK-07604RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07604RP vs RC1218FK-07604RL |
WR181WF6040T4E | Fixed Resistor, Thick Film, 1W, 604ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1218FK-07604RP vs WR181WF6040T4E |
RCL1218604RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RC1218FK-07604RP vs RCL1218604RFKEK |
RMC-286040FB | RES,SMT,NON-SPECIFIED,604 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218FK-07604RP vs RMC-286040FB |
CRCW1218604RFKTK | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 604ohm, SURFACE MOUNT, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1218FK-07604RP vs CRCW1218604RFKTK |
WR18X6040FTL | Fixed Resistor, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07604RP vs WR18X6040FTL |
232273576041L | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-07604RP vs 232273576041L |
WK73R2JTTE6040F | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RC1218FK-07604RP vs WK73R2JTTE6040F |
AF1218FK-07604RL | Fixed Resistor, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07604RP vs AF1218FK-07604RL |