Part Details for RC1218FK-07430RL by YAGEO Corporation
Overview of RC1218FK-07430RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-07430RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1218FK-07430RL-ND
|
DigiKey | RES 430 OHM 1% 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1071 | Buy Now |
DISTI #
RC1218FK-07430RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1218 430Ohm 1% Emboss T/R - Tape and Reel (Alt: RC1218FK-07430RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 / $0.0357 | Buy Now |
DISTI #
603-RC1218FK-07430RL
|
Mouser Electronics | Thick Film Resistors - SMD 430Ohms 1W 1218 1% RoHS: Compliant | 3918 |
|
$0.0830 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0302 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 430 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0892 / $0.1088 | RFQ |
Part Details for RC1218FK-07430RL
RC1218FK-07430RL CAD Models
RC1218FK-07430RL Part Data Attributes
|
RC1218FK-07430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07430RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07430RL
This table gives cross-reference parts and alternative options found for RC1218FK-07430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1218100430R1%RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | RC1218FK-07430RL vs CRCW1218100430R1%RT9 |
WR181WF4300T5E | Fixed Resistor, Thick Film, 1W, 430ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1218FK-07430RL vs WR181WF4300T5E |
WK73R2JTTE4300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1218FK-07430RL vs WK73R2JTTE4300F |
232273564301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1218FK-07430RL vs 232273564301 |
232273574301L | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-07430RL vs 232273574301L |
CRCW1218430RFKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1218FK-07430RL vs CRCW1218430RFKTK |
RC1218FK-07430RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07430RL vs RC1218FK-07430RP |
CRCW12184300FRT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-07430RL vs CRCW12184300FRT9 |
WHPC1218-430RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1218FK-07430RL vs WHPC1218-430RFT4 |
RCL1218430RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RC1218FK-07430RL vs RCL1218430RFKEK |