There are no models available for this part yet.
Overview of RC1218FK-0722RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1218FK-0722RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K7907
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 22 Ohm, 1 W, - 1%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218FK-0722RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 518 |
|
$0.1510 / $0.2390 | Buy Now | |
DISTI #
13-RC1218FK-0722RLCT-ND
|
DigiKey | RES 22 OHM 1% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0713 / $0.6300 | Buy Now | |
DISTI #
RC1218FK-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 | Buy Now | |
DISTI #
603-RC1218FK-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1 W 1218 (Reversed) 1% RoHS: Compliant | 0 |
|
$0.0710 / $0.6300 | Order Now | |
Future Electronics | RES SMD 22 OHM 1W 1812 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0778 | Buy Now | ||
DISTI #
RC1218FK-0722RL
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(4532) 1218 22 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0926 / $0.1130 | RFQ |
CAD Models for RC1218FK-0722RL by YAGEO Corporation
Part Data Attributes for RC1218FK-0722RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1218FK-0722RL
This table gives cross-reference parts and alternative options found for RC1218FK-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2JTTE22R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1218FK-0722RL vs WK73R2JTTE22R0F |
SR1218FK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-0722RL vs SR1218FK-0722RL |
RMCW1218FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RC1218FK-0722RL vs RMCW1218FT22R0 |
232273572209L | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-0722RL vs 232273572209L |
WK73R2JRTTE22R0F | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RC1218FK-0722RL vs WK73R2JRTTE22R0F |
AC1218FK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-0722RL vs AC1218FK-0722RL |
WR18X22R0FTL | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-0722RL vs WR18X22R0FTL |
AF1218FK-0722RL | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-0722RL vs AF1218FK-0722RL |
WK73R2JTBK22R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | RC1218FK-0722RL vs WK73R2JTBK22R0F |
RCL121822R0FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RC1218FK-0722RL vs RCL121822R0FKEK |
Related Parts for RC1218FK-0722RL
-
RC1218FK-0712RLFixed Resistors
-
12101C105KAT2AFixed Capacitors
-
1727840000Headers and Edge Type Connectors
-
BAT54TARectifier Diodes
-
BLM31AJ601SN1Data Line Filters
-
ZXMP10A13FTASmall Signal Field-Effect Transistors
-
TMS320F28066PZTMicrocontrollers
-
450-3326-01-03-00Terminals and Terminal Blocks
-
BZG05C4V3-HM3-08Zener Diodes