Part Details for RC1218FK-07220RL by YAGEO Corporation
Overview of RC1218FK-07220RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9222
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 220 Ohm, 1 W, - 1%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218FK-07220RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3960 |
|
$0.1510 / $0.2390 | Buy Now |
DISTI #
58AK3373
|
Newark | Thick Film Chip-R Rc Series 1218 (3248) 220 Ohm ±1% 1 Rohs Compliant: Yes |Yageo RC1218FK-07220RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
12AC2298
|
Newark | Res, 220R, 1%, 1W, 1218, Thick Film, Resistor Case Style:1218 [3045 Metric], Resistance:220Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC1218FK-07220RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
13-RC1218FK-07220RLCT-ND
|
DigiKey | RES 220 OHM 1% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14725 In Stock |
|
$0.0713 / $0.6300 | Buy Now |
DISTI #
RC1218FK-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-07220RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0395 | Buy Now |
DISTI #
603-RC1218FK-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 1 W 1218 (Reversed) 1% RoHS: Compliant | 6970 |
|
$0.0710 / $0.6300 | Buy Now |
|
Future Electronics | RC Series 1218 1 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0345 / $0.0386 | Buy Now |
DISTI #
RC1218FK-07220RL
|
TTI | Thick Film Resistors - SMD 220 Ohms 1 W 1218 (Reversed) 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0650 / $0.1020 | Buy Now |
DISTI #
WRC43888
|
Rutronik | RC1218 220R 1% 1W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 28000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0377 / $0.0498 | Buy Now |
DISTI #
RC1218FK-07220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-07220RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1218FK-07220RL
RC1218FK-07220RL CAD Models
RC1218FK-07220RL Part Data Attributes:
|
RC1218FK-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07220RL
This table gives cross-reference parts and alternative options found for RC1218FK-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1218220RFKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-07220RL vs RCA1218220RFKEKLS |
WHPC1218-220RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC1218FK-07220RL vs WHPC1218-220RFT4 |
RC1218FK-07220RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07220RL vs RC1218FK-07220RP |
WR181WF2200T4E | Fixed Resistor, Thick Film, 1W, 220ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1218FK-07220RL vs WR181WF2200T4E |
RCA1218220RFKEKAP | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-07220RL vs RCA1218220RFKEKAP |
SR1218FK-07220RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07220RL vs SR1218FK-07220RL |