Part Details for RC1218FK-07127RL by YAGEO Corporation
Overview of RC1218FK-07127RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 127 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0924 / $0.1127 | RFQ |
Part Details for RC1218FK-07127RL
RC1218FK-07127RL CAD Models
RC1218FK-07127RL Part Data Attributes
|
RC1218FK-07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07127RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07127RL
This table gives cross-reference parts and alternative options found for RC1218FK-07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1218127RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1218FK-07127RL vs CRCW1218127RFKEK |
MR18X1270FTL | Fixed Resistor, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07127RL vs MR18X1270FTL |
MR18X1270FQL | Fixed Resistor, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07127RL vs MR18X1270FQL |
WR18X1270FTL | Fixed Resistor, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07127RL vs WR18X1270FTL |
232273571271L | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-07127RL vs 232273571271L |
CLF1218127R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218FK-07127RL vs CLF1218127R1%100PPM/KNB8 |
232273521271 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07127RL vs 232273521271 |
WK73R2JRTTE1270F | Fixed Resistor, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RC1218FK-07127RL vs WK73R2JRTTE1270F |
AF1218FK-07127RL | Fixed Resistor, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07127RL vs AF1218FK-07127RL |
AC1218FK-07127RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07127RL vs AC1218FK-07127RL |