There are no models available for this part yet.
Overview of RC1210JR-077K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210JR-077K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK4030
|
Newark | Res, 7K5, 5%, 0.5W, Thick Film, 1210, Resistance:7.5Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-077K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now | |
DISTI #
RC1210JR-077K5L-ND
|
DigiKey | RES 7.5K OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now | |
DISTI #
RC1210JR-077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now | |
DISTI #
603-RC1210JR-077K5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5kOhms 1/2W 1210 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now | |
Future Electronics | RC Series 1210 0.5 W 7.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0093 / $0.0105 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
RC1210JR-077K5L
|
TTI | Thick Film Resistors - SMD 7.5kOhms 1/2W 1210 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0101 / $0.0103 | Buy Now | |
DISTI #
RC1210JR-077K5L
|
Avnet Abacus | SMD Chip Resistor, 7.5 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3225) 1210 7.5K Ohms 5% 1/2W 100PPM SMT | 0 |
|
$0.0247 / $0.0301 | RFQ |
CAD Models for RC1210JR-077K5L by YAGEO Corporation
Part Data Attributes for RC1210JR-077K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210JR-077K5L
This table gives cross-reference parts and alternative options found for RC1210JR-077K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-077K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P752JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1210JR-077K5L vs WF10P752JTL |
CLF12107K55%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-077K5L vs CLF12107K55%100PPM/KKB8 |
RMNW35K752JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210JR-077K5L vs RMNW35K752JTP |
CR04752J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1210JR-077K5L vs CR04752J |
NQ07W2J0752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-077K5L vs NQ07W2J0752T5E |
RMNW35K752JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210JR-077K5L vs RMNW35K752JB |
CLF12107K55%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-077K5L vs CLF12107K55%100PPM/KKB16 |
MR10X752JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210JR-077K5L vs MR10X752JQL |
SWR13JBEU7501 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RC1210JR-077K5L vs SWR13JBEU7501 |
1210W2J0752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-077K5L vs 1210W2J0752T5E |