Part Details for RC1210JR-075K6L by YAGEO Corporation
Overview of RC1210JR-075K6L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-075K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9920
|
Newark | Res, 5K6, 5%, 0.5W, Thick Film, 1210, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-075K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-RC1210JR-075K6LCT-ND
|
DigiKey | RES 5.6K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9806 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
RC1210JR-075K6L
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC1210JR-075K6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6kOhms 1/2W 1210 5% RoHS: Compliant | 5209 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 5.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0117 / $0.0128 | Buy Now |
DISTI #
77274450
|
Verical | Res Thick Film 1210 5.6K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1812 Package Multiple: 1 Date Code: 2120 | Americas - 2000 |
|
$0.0163 / $0.0173 | Buy Now |
DISTI #
RC1210JR-075K6L
|
TTI | Thick Film Resistors - SMD 5.6kOhms 1/2W 1210 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
RC1210JR-075K6L
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 702 |
|
RFQ | |
DISTI #
C1S900100789691
|
Chip1Stop | Res Thick Film 1210 5.6K Ohm 5% 0.5W(1/2W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0130 / $0.0220 | Buy Now |
Part Details for RC1210JR-075K6L
RC1210JR-075K6L CAD Models
RC1210JR-075K6L Part Data Attributes
|
RC1210JR-075K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-075K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-075K6L
This table gives cross-reference parts and alternative options found for RC1210JR-075K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-075K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210JR-135K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1210JR-075K6L vs AC1210JR-135K6L |
AC1210JR-105K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210JR-075K6L vs AC1210JR-105K6L |
CLF12105K65%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-075K6L vs CLF12105K65%100PPM/KNB4 |
SR1210JR-075K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RC1210JR-075K6L vs SR1210JR-075K6L |
RM14J562CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1210JR-075K6L vs RM14J562CT |
FPS12JW-562 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210JR-075K6L vs FPS12JW-562 |
CAR14J562CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210JR-075K6L vs CAR14J562CT |
RTT12562JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RC1210JR-075K6L vs RTT12562JTP |
CLF12105K65%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-075K6L vs CLF12105K65%100PPM/KKB16 |
CR1210-2W-562JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1210JR-075K6L vs CR1210-2W-562JT |