Part Details for RC1210JR-071K8L by YAGEO Corporation
Overview of RC1210JR-071K8L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-071K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6085
|
Newark | Res, 1K8, 5%, 0.5W, Thick Film, 1210, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-071K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
26AK3011
|
Newark | Res, 1.8K, 5%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210JR-071K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
13-RC1210JR-071K8LCT-ND
|
DigiKey | RES 1.8K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9587 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RC1210JR-071K8L
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
603-RC1210JR-071K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 kOhms 500 mW 1210 5% RoHS: Compliant | 44911 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 1.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0128 | Buy Now |
DISTI #
RC1210JR-071K8L
|
TTI | Thick Film Resistors - SMD 1.8 kOhms 500 mW 1210 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 | Buy Now |
DISTI #
RC1210JR-071K8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: RC1210JR-071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102242352
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10245 |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
C1S900101105887
|
Chip1Stop | Res Thick Film 1210 1.8K Ohm 5% 0.5W(1/2W) ?100ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0116 | Buy Now |
Part Details for RC1210JR-071K8L
RC1210JR-071K8L CAD Models
RC1210JR-071K8L Part Data Attributes
|
RC1210JR-071K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-071K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-071K8L
This table gives cross-reference parts and alternative options found for RC1210JR-071K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-071K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210JR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210JR-071K8L vs AC1210JR-071K8L |
RMCF1210JT1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210JR-071K8L vs RMCF1210JT1K80 |
RPC1210JT1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210JR-071K8L vs RPC1210JT1K80 |