Part Details for RC1210FR-0773R2L by YAGEO Corporation
Overview of RC1210FR-0773R2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-0773R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3001
|
Newark | Res, 73.2R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-0773R2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
59AK4014
|
Newark | Res, 73R2, 1%, 0.5W, Thick Film, 1210, Resistance:73.2Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-0773R2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-RC1210FR-0773R2LCT-ND
|
DigiKey | RES 73.2 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8585 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
RC1210FR-0773R2L
|
Avnet Americas | SMD Chip Resistor, 73.2 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-0773R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
603-RC1210FR-0773R2L
|
Mouser Electronics | Thick Film Resistors - SMD 73.2 Ohms 500 mW 1210 1% RoHS: Compliant | 4419 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | Res Thick Film 1210 73.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0146 | Buy Now |
DISTI #
43721374
|
Verical | Res Thick Film 1210 73.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1634 Package Multiple: 1 Date Code: 1833 | Americas - 1742 |
|
$0.0191 | Buy Now |
DISTI #
RC1210FR-0773R2L
|
Avnet Abacus | SMD Chip Resistor, 73.2 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-0773R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100790970
|
Chip1Stop | Res Thick Film 1210 73.2 Ohm 1% 0.5W(1/2W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1742 |
|
$0.0153 / $0.0312 | Buy Now |
Part Details for RC1210FR-0773R2L
RC1210FR-0773R2L CAD Models
RC1210FR-0773R2L Part Data Attributes
|
RC1210FR-0773R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-0773R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-0773R2L
This table gives cross-reference parts and alternative options found for RC1210FR-0773R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-0773R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-0773R2L vs RK73H2EGBK73R2F |
TSR4GTF73R2V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RC1210FR-0773R2L vs TSR4GTF73R2V |
RK73H2ELTE73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-0773R2L vs RK73H2ELTE73R2F |
RMC-2073R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RC1210FR-0773R2L vs RMC-2073R2FB |
CRCW121073R2FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RC1210FR-0773R2L vs CRCW121073R2FKTCBC |
CLF121073R21%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-0773R2L vs CLF121073R21%100PPM/KKB16 |
CR-10FPF--73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-0773R2L vs CR-10FPF--73R2 |
RMS13FT73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC1210FR-0773R2L vs RMS13FT73R2 |
RK73H2ERTTE73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1210FR-0773R2L vs RK73H2ERTTE73R2F |
NRCW25F73R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RC1210FR-0773R2L vs NRCW25F73R2TRF |