Part Details for RC1210FR-07107RL by YAGEO Corporation
Overview of RC1210FR-07107RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-07107RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1210FR-07107RL-ND
|
DigiKey | RES 107 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0199 | Buy Now |
DISTI #
RC1210FR-07107RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 107Ohm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-07107RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
603-RC1210FR-07107RL
|
Mouser Electronics | Thick Film Resistors - SMD 107 Ohms 500 mW 1210 1% RoHS: Compliant | 70263 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0082 | Buy Now |
DISTI #
C1S900101662975
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0061 / $0.0122 | Buy Now |
Part Details for RC1210FR-07107RL
RC1210FR-07107RL CAD Models
RC1210FR-07107RL Part Data Attributes
|
RC1210FR-07107RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-07107RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-07107RL
This table gives cross-reference parts and alternative options found for RC1210FR-07107RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-07107RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTD1070F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-07107RL vs RK73H2EXTD1070F |
MR10X1070FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210FR-07107RL vs MR10X1070FGL |
TFP1210R1070FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RC1210FR-07107RL vs TFP1210R1070FA-T5 |
CLF1210107R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-07107RL vs CLF1210107R1%100PPM/KNB4 |
CLF1210107R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-07107RL vs CLF1210107R1%100PPM/KNB16 |
CRGCQ1210F107R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RC1210FR-07107RL vs CRGCQ1210F107R |
CR35-1070FB | Fixed Resistor, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-07107RL vs CR35-1070FB |
SR1210FR-07107RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-07107RL vs SR1210FR-07107RL |
RMS13FT1070 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC1210FR-07107RL vs RMS13FT1070 |
RMNW35K1070FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-07107RL vs RMNW35K1070FB |