Part Details for RC1206JR-130RL by YAGEO Corporation
Results Overview of RC1206JR-130RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-130RL Information
RC1206JR-130RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-130RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 30 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for RC1206JR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40605 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Ree... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel |
80000 |
|
$0.0034 / $0.0037 | Buy Now |
DISTI #
603-RC1206JR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5% RoHS: Compliant | 19460 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03830193
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks Date Code: 2449 | Europe - 180000 |
|
$0.0037 | Buy Now |
DISTI #
V72:2272_07099634
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1852 Container: Cut Strips | Americas - 15662 |
|
$0.0041 / $0.0870 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel |
20000 Reel |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
87806874
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2449 | Americas - 180000 |
|
$0.0037 | Buy Now |
DISTI #
87837660
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 6667 Package Multiple: 1 | Americas - 20000 |
|
$0.0105 | Buy Now |
DISTI #
84430723
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2401 | Americas - 20000 |
|
$0.0054 | Buy Now |
DISTI #
58194203
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Min Qty: 1516 Package Multiple: 1 Date Code: 1852 | Americas - 15662 |
|
$0.0041 / $0.0058 | Buy Now |
Part Details for RC1206JR-130RL
RC1206JR-130RL CAD Models
RC1206JR-130RL Part Data Attributes
|
RC1206JR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC1206JR-130RL
This table gives cross-reference parts and alternative options found for RC1206JR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCM3216J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1206, | RC1206JR-130RL vs RCM3216J000CS |
NRC12ZOTRF | NIC Components Corp | $0.0208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RC1206JR-130RL vs NRC12ZOTRF |
WR12X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-130RL vs WR12X000PBL |
CRG1206-T-000T | VENKEL LTD | Check for Price | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RC1206JR-130RL vs CRG1206-T-000T |
RCM3216J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1206, | RC1206JR-130RL vs RCM3216J000AS |
CR32-000-ZL | ASJ Holdings Limited | Check for Price | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RC1206JR-130RL vs CR32-000-ZL |
9C12063A0R00JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206JR-130RL vs 9C12063A0R00JKPFT |
RMGW32JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RC1206JR-130RL vs RMGW32JPB |
CR-06JL70R | Viking Technology | Check for Price | RES,SMT,THICK FILM,50M OHMS,200WV,5% +/-TOL,1206 CASE | RC1206JR-130RL vs CR-06JL70R |
RC3216J000AS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RC1206JR-130RL vs RC3216J000AS |