Part Details for RC1206JR-07750KL by YAGEO Corporation
Results Overview of RC1206JR-07750KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-07750KL Information
RC1206JR-07750KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-07750KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-750KERCT-ND
|
DigiKey | RES 750K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15702 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07750KL
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
603-RC1206JR-07750KL
|
Mouser Electronics | Thick Film Resistors - SMD 750kOhms 1/4W 1206 5% RoHS: Compliant | 11130 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 750 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
40000 Reel |
|
$0.0028 / $0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0051 / $0.0066 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RC1206JR-07750KL
|
TTI | Thick Film Resistors - SMD 750kOhms 1/4W 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0036 | Buy Now |
DISTI #
RC1206JR-07750K
|
TME | Resistor: thick film, SMD, 1206, 750kΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 5200 |
|
$0.0074 / $0.0171 | Buy Now |
DISTI #
RC1206JR-07750KL
|
Avnet Abacus | SMD Chip Resistor 750 kOhm 5 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Al... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206JR-07750KL
RC1206JR-07750KL CAD Models
RC1206JR-07750KL Part Data Attributes
|
RC1206JR-07750KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07750KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07750KL
This table gives cross-reference parts and alternative options found for RC1206JR-07750KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07750KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232271161754L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07750KL vs 232271161754L |
AF1206JR-10750KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206JR-07750KL vs AF1206JR-10750KL |
RPC32754JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | RC1206JR-07750KL vs RPC32754JTP |
NMCR1206JJ750K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,750K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | RC1206JR-07750KL vs NMCR1206JJ750K |
WR12X754JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-07750KL vs WR12X754JBL |
FNF06JV-754 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07750KL vs FNF06JV-754 |
SWR06JBEO7503N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07750KL vs SWR06JBEO7503N |
RS06K7503JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07750KL vs RS06K7503JTL |
CR1206J40754G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07750KL vs CR1206J40754G |
1206W4J0754T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07750KL vs 1206W4J0754T5E |