Part Details for RC1206JR-074M3L by YAGEO Corporation
Overview of RC1206JR-074M3L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-074M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4.3MERCT-ND
|
DigiKey | RES 4.3M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4210 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
RC1206JR-074M3L
|
Avnet Americas | SMD Chip Resistor, 4.3 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-074M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-RC1206JR-074M3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3MOhms 1/4W 1206 5% RoHS: Compliant | 24111 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0027 | Buy Now |
DISTI #
81436925
|
Verical | Res Thick Film 1206 4.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1910 | Americas - 15000 |
|
$0.0060 / $0.0093 | Buy Now |
DISTI #
77780630
|
Verical | Res Thick Film 1206 4.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2900 Package Multiple: 100 | Americas - 4200 |
|
$0.0080 / $0.0249 | Buy Now |
DISTI #
RC1206JR-074M3
|
TME | Resistor: thick film, SMD, 1206, 4.3MΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 4200 |
|
$0.0063 / $0.0428 | Buy Now |
DISTI #
RC1206JR-074M3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-074M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100967642
|
Chip1Stop | Res Thick Film 1206 4.3M Ohm 5% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant Container: Cut Tape | 15000 |
|
$0.0048 / $0.0104 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 4.3M Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-074M3L
RC1206JR-074M3L CAD Models
RC1206JR-074M3L Part Data Attributes
|
RC1206JR-074M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-074M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-074M3L
This table gives cross-reference parts and alternative options found for RC1206JR-074M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-074M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NQ06W4J0435T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-074M3L vs NQ06W4J0435T5E |
RM12J435CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-074M3L vs RM12J435CT |
RCS3216J435ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-074M3L vs RCS3216J435ES |
WR12X435JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-074M3L vs WR12X435JGL |
RCM3216J435AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-074M3L vs RCM3216J435AS |
RC1206JR-104M3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-074M3L vs RC1206JR-104M3 |
235052010435L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-074M3L vs 235052010435L |
RCS3216J435CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-074M3L vs RCS3216J435CS |
SWR06JBEO4304 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-074M3L vs SWR06JBEO4304 |
SWR06JTEO4304N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-074M3L vs SWR06JTEO4304N |