Part Details for RC1206JR-0739RL by YAGEO Corporation
Overview of RC1206JR-0739RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0739RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3903
|
Newark | Res, 39R, 5%, 0.25W, Thick Film, 1206, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-0739RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4787 |
|
$0.0060 | Buy Now |
DISTI #
311-39ERCT-ND
|
DigiKey | RES 39 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34632 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-0739RL
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
49AK3903
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4787 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-0739RL
|
Mouser Electronics | Thick Film Resistors - SMD 39 Ohms 250 mW 1206 5% RoHS: Compliant | 50022 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543549
|
Arrow Electronics | Res Thick Film 1206 39 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2423 | Europe - 10000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
V72:2272_07099556
|
Arrow Electronics | Res Thick Film 1206 39 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1629 Container: Cut Strips | Americas - 578 |
|
$0.0089 / $0.0978 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 39 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 185000Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
83718539
|
Verical | Res Thick Film 1206 39 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 10000 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
RC1206JR-0739RL
|
TTI | Thick Film Resistors - SMD 39 Ohms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0036 / $0.0043 | Buy Now |
Part Details for RC1206JR-0739RL
RC1206JR-0739RL CAD Models
RC1206JR-0739RL Part Data Attributes
|
RC1206JR-0739RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0739RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0739RL
This table gives cross-reference parts and alternative options found for RC1206JR-0739RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0739RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC32390JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RC1206JR-0739RL vs RPC32390JB |
WR12X390JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-0739RL vs WR12X390JQL |
CTTKFR1206JTE39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206JR-0739RL vs CTTKFR1206JTE39R0 |
WR12X390JDLV | Fixed Resistor, 0.33W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206JR-0739RL vs WR12X390JDLV |
SR1206JR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0739RL vs SR1206JR-1339RL |
NRCA12J390TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206JR-0739RL vs NRCA12J390TR10QYF |
RS06K390JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-0739RL vs RS06K390JBG |
RS06K390JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-0739RL vs RS06K390JCL |
NQ06W4J0390T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-0739RL vs NQ06W4J0390T5E |
NMCR1206JT39R0 | RES,SMT,THICK FILM,39 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-0739RL vs NMCR1206JT39R0 |