Datasheets
RC1206JR-07330KP by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RC1206JR-07330KP by YAGEO Corporation

Overview of RC1206JR-07330KP by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1206JR-07330KP

Part # Distributor Description Stock Price Buy
DISTI # 13-RC1206JR-07330KP-ND
DigiKey RES 330K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0168
$0.0168 Buy Now
DISTI # RC1206JR-07330KP
Avnet Americas Lead Free Chip Resistor Thick Film 1206 330kOhm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-07330KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0080
$0.0080 Buy Now
DISTI # 603-RC1206JR-07330KP
Mouser Electronics Thick Film Resistors - SMD 330kOhms 1/4W 1206 5% RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.0640
  • 100 $0.0360
  • 1,000 $0.0220
  • 5,000 $0.0170
  • 10,000 $0.0140
  • 25,000 $0.0120
  • 50,000 $0.0110
  • 100,000 $0.0100
$0.0100 / $0.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0068
$0.0068 Buy Now
Ozdisan Elektronik RES.(3216) 1206 330K Ohms 5% 1/4W 100PPM SMT 0
  • 20 $0.0205
  • 5,000 $0.0168
$0.0168 / $0.0205 RFQ

Part Details for RC1206JR-07330KP

RC1206JR-07330KP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC1206JR-07330KP Part Data Attributes

RC1206JR-07330KP YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC1206JR-07330KP YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 330000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RC1206JR-07330KP

This table gives cross-reference parts and alternative options found for RC1206JR-07330KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07330KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR12X334JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RC1206JR-07330KP vs WR12X334JGL
9C12063A3303JKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation RC1206JR-07330KP vs 9C12063A3303JKPF4
9C12063A3303JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206JR-07330KP vs 9C12063A3303JKPFT
RS06K334JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206JR-07330KP vs RS06K334JBL
CQ06W4J0334T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RC1206JR-07330KP vs CQ06W4J0334T5E
RMC1206330K5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd RC1206JR-07330KP vs RMC1206330K5%
232271161334L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206JR-07330KP vs 232271161334L
RC3216J334FS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RC1206JR-07330KP vs RC3216J334FS
WR12X334JTLJ Fixed Resistor, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC1206JR-07330KP vs WR12X334JTLJ
RCM3216J334CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Samsung Electro-Mechanics RC1206JR-07330KP vs RCM3216J334CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206JR-07330KP by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206JR-07330KP by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206JR-07330KP would you like to use for your alert(s)?
  • Please alert me when RC1206JR-07330KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206JR-07330KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206JR-07330KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206JR-07330KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206JR-07330KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206JR-07330KP by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: