Part Details for RC1206JR-072ML by YAGEO Corporation
Results Overview of RC1206JR-072ML by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-072ML Information
RC1206JR-072ML by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-072ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8252
|
Newark | Res, 2M, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-072ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
82AH8583
|
Newark | Res, 2M, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-072ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.0020 | Buy Now |
DISTI #
311-2.0MERCT-ND
|
DigiKey | RES 2M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98912 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
82AH8583
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product t... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
60 Partner Stock |
|
$0.0120 / $0.0190 | Buy Now |
DISTI #
RC1206JR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0033 | Buy Now |
DISTI #
603-RC1206JR-072ML
|
Mouser Electronics | Thick Film Resistors - SMD 2 MOhms 250 mW 1206 5% RoHS: Compliant | 7091 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03538386
|
Arrow Electronics | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2420 | Europe - 10000 |
|
$0.0037 | Buy Now |
DISTI #
V72:2272_07099536
|
Arrow Electronics | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 2190 |
|
$0.0011 / $0.0195 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
10000 Reel |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
83151120
|
Verical | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2420 | Americas - 10000 |
|
$0.0037 | Buy Now |
Part Details for RC1206JR-072ML
RC1206JR-072ML CAD Models
RC1206JR-072ML Part Data Attributes
|
RC1206JR-072ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-072ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-072ML
This table gives cross-reference parts and alternative options found for RC1206JR-072ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-072ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC1206JR-132ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206JR-072ML vs AC1206JR-132ML |
RCM3216J205ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-072ML vs RCM3216J205ES |
SWR06JTEO2004N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-072ML vs SWR06JTEO2004N |
RC1206JR-102M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-072ML vs RC1206JR-102M |
232271151205 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-072ML vs 232271151205 |
9C12063A2004JKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-072ML vs 9C12063A2004JKPF3 |
RC1206JRF132M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-072ML vs RC1206JRF132M |
HQ06S4J0205T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-072ML vs HQ06S4J0205T5E |
CR1206J40205G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-072ML vs CR1206J40205G |
CR08205J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-072ML vs CR08205J |