Part Details for RC1206JR-071M2L by YAGEO Corporation
Overview of RC1206JR-071M2L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.2MERCT-ND
|
DigiKey | RES 1.2M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
875 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
RC1206JR-071M2L
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071M2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC1206JR-071M2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2mOhms 1/4W 1206 5 % RoHS: Compliant | 5676 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07099497
|
Arrow Electronics | Res Thick Film 1206 1.2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 277 |
|
$0.0040 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0045 | Buy Now |
DISTI #
77777093
|
Verical | Res Thick Film 1206 1.2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 100 | Americas - 13900 |
|
$0.0108 / $0.0731 | Buy Now |
|
Bristol Electronics | 3797 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0204 / $0.1020 | Buy Now | |
|
Quest Components | 3037 |
|
$0.0050 / $0.0150 | Buy Now | |
DISTI #
RC1206JR-071M2
|
TME | Resistor: thick film, SMD, 1206, 1.2MΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 13900 |
|
$0.0085 / $0.0580 | Buy Now |
Part Details for RC1206JR-071M2L
RC1206JR-071M2L CAD Models
RC1206JR-071M2L Part Data Attributes
|
RC1206JR-071M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071M2L
This table gives cross-reference parts and alternative options found for RC1206JR-071M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206JR-071M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M2L vs AR1206JR-071M2L |
232271151125L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M2L vs 232271151125L |
RCS3216J125ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RC1206JR-071M2L vs RCS3216J125ES |
AR1206JR-071M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M2L vs AR1206JR-071M2 |
RC1206JR-131M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M2L vs RC1206JR-131M2 |
RC3216J125CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206JR-071M2L vs RC3216J125CS |
9C12063A1204JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-071M2L vs 9C12063A1204JKPF3 |
WR12X125JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-071M2L vs WR12X125JTL |
232271181125L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M2L vs 232271181125L |
PWR06JTEO1204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-071M2L vs PWR06JTEO1204 |