Part Details for RC1206JR-07180RL by YAGEO Corporation
Overview of RC1206JR-07180RL by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3877
|
Newark | Res, 180R, 5%, 0.25W, Thick Film, 1206, Resistance:180Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-07180RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2271 |
|
$0.0080 | Buy Now |
DISTI #
12AC2285
|
Newark | Res, 180R, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:180Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1206JR-07180RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-180ERCT-ND
|
DigiKey | RES 180 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66697 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK3877
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1781 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-07180RL
|
Mouser Electronics | Thick Film Resistors - SMD 180 Ohms 250 mW 1206 5% RoHS: Compliant | 35086 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03544803
|
Arrow Electronics | Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2428 | Europe - 5000 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_07099485
|
Arrow Electronics | Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2049 Container: Cut Strips | Americas - 3010 |
|
$0.0037 / $0.0366 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 180 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 1730000Reel |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
80560500
|
Verical | Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2328 | Americas - 325000 |
|
$0.0038 / $0.0048 | Buy Now |
Part Details for RC1206JR-07180RL
RC1206JR-07180RL CAD Models
RC1206JR-07180RL Part Data Attributes
|
RC1206JR-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07180RL
This table gives cross-reference parts and alternative options found for RC1206JR-07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206JR-07180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07180RL vs AR1206JR-07180R |
NQ06W4J0181T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07180RL vs NQ06W4J0181T5E |
RS06K181JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-07180RL vs RS06K181JB |
232271151181 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07180RL vs 232271151181 |
MC1206L6J1800SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206JR-07180RL vs MC1206L6J1800SE |
WR12X181JTLJ | Fixed Resistor, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206JR-07180RL vs WR12X181JTLJ |
NMCR1206JT180R | RES,SMT,THICK FILM,180 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-07180RL vs NMCR1206JT180R |
CR-06JP7--180R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-07180RL vs CR-06JP7--180R |
NRCA12J181TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206JR-07180RL vs NRCA12J181TR10QYF |
RM12J181CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-07180RL vs RM12J181CT-H |