Part Details for RC1206JR-07180KL by YAGEO Corporation
Overview of RC1206JR-07180KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8248
|
Newark | Res, 180K, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07180KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0120 | Buy Now |
DISTI #
82AH8580
|
Newark | Res, 180K, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-07180KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1150 |
|
$0.1050 | Buy Now |
DISTI #
311-180KERCT-ND
|
DigiKey | RES 180K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11785 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07180KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
603-RC1206JR-07180KL
|
Mouser Electronics | Thick Film Resistors - SMD 180kOhms 1/4W 1206 5% RoHS: Compliant | 14394 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03544110
|
Arrow Electronics | Res Thick Film 1206 180K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2133 | Europe - 620000 |
|
$0.0007 | Buy Now |
DISTI #
V72:2272_07099484
|
Arrow Electronics | Res Thick Film 1206 180K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 9965 |
|
$0.0035 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 180 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0030 / $0.0035 | Buy Now |
DISTI #
59904074
|
Verical | Res Thick Film 1206 180K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2133 | Americas - 620000 |
|
$0.0008 | Buy Now |
DISTI #
61588603
|
Verical | Res Thick Film 1206 180K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2201 | Americas - 9965 |
|
$0.0035 / $0.0048 | Buy Now |
Part Details for RC1206JR-07180KL
RC1206JR-07180KL CAD Models
RC1206JR-07180KL Part Data Attributes
|
RC1206JR-07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07180KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07180KL
This table gives cross-reference parts and alternative options found for RC1206JR-07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM12J184CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07180KL vs RM12J184CT |
CR-06JHB--180K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07180KL vs CR-06JHB--180K |
CQ06W4J0184T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07180KL vs CQ06W4J0184T5E |
AS06JTE1803 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC1206JR-07180KL vs AS06JTE1803 |
RCM3216J184AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07180KL vs RCM3216J184AS |
CR-06JHF--180K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07180KL vs CR-06JHF--180K |
9C12063A1803JKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07180KL vs 9C12063A1803JKAFT |
232271111184 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 180000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07180KL vs 232271111184 |
WR12X184JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-07180KL vs WR12X184JQL |
WR12X184JDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.33W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07180KL vs WR12X184JDLV |