Part Details for RC1206JR-0716KL by YAGEO Corporation
Overview of RC1206JR-0716KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0716KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-16KERCT-ND
|
DigiKey | RES 16K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14542 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-0716KL
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0716KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-0716KL
|
Mouser Electronics | Thick Film Resistors - SMD 16 kOhms 250 mW 1206 5% RoHS: Compliant | 8313 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 16 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
77777105
|
Verical | Res Thick Film 1206 16K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3800 Package Multiple: 100 | Americas - 9500 |
|
$0.0090 / $0.0223 | Buy Now |
DISTI #
RC1206JR-0716K
|
TME | Resistor: thick film, SMD, 1206, 16kΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 9590 |
|
$0.0048 / $0.0324 | Buy Now |
DISTI #
RC1206JR-0716KL
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0716KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100966768
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 16K Ohm 5% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8700 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
RMC1206-16K-Y
|
Maritex | Chip Resistor, SMD, 1206, 16K, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 57800 |
|
$0.0020 / $0.0030 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 16K Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-0716KL
RC1206JR-0716KL CAD Models
RC1206JR-0716KL Part Data Attributes
|
RC1206JR-0716KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0716KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0716KL
This table gives cross-reference parts and alternative options found for RC1206JR-0716KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0716KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206JG16K0 | RESISTOR, 0.25W, 5%, 100ppm, 16000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-0716KL vs NMCT1206JG16K0 |
MR12X163JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206JR-0716KL vs MR12X163JTL |
CR-06JPF---16K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-0716KL vs CR-06JPF---16K |
RMNW32K163JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0716KL vs RMNW32K163JTP |
MC1206L6J1602SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206JR-0716KL vs MC1206L6J1602SE |
RMSW32K163JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0716KL vs RMSW32K163JB |
RC1206JR-1316K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0716KL vs RC1206JR-1316K |
CR32-163-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206JR-0716KL vs CR32-163-JK |
MR12X163JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206JR-0716KL vs MR12X163JGL |
WR12X163JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-0716KL vs WR12X163JGL |