-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7574
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 10 Ohm, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206JR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 243570 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
68R0304
|
Newark | Res, Thick Film, 10R, 5%, 0.25W, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-0710RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4634 |
|
$0.0030 | Buy Now |
DISTI #
12AC2281
|
Newark | Res, 10R, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
311-10ERCT-ND
|
DigiKey | RES 10 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
564953 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
RC1206JR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
68R0304
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0380 | Buy Now |
DISTI #
603-RC1206JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 250 mW 1206 5% RoHS: Compliant | 98155 |
|
$0.0090 / $0.1400 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 10 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 995000Reel |
|
$0.0080 / $0.0097 | Buy Now |
|
Bristol Electronics | 35598 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JTFO10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-0710RL vs SWR06JTFO10R0N |
NRCP12J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206JR-0710RL vs NRCP12J100TRF |
MC1206-100-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206JR-0710RL vs MC1206-100-JBQ |
232271111109L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0710RL vs 232271111109L |
RK73B2BXBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-0710RL vs RK73B2BXBK100J |
SCR32-100JV | Fixed Resistor, 0.33W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC1206JR-0710RL vs SCR32-100JV |
CRCW120610R0JNTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC1206JR-0710RL vs CRCW120610R0JNTCBC |
CRCW120610R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Vishay Intertechnologies | RC1206JR-0710RL vs CRCW120610R0JNTABC |
9C12063A10R0JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0710RL vs 9C12063A10R0JLHFT |
MCR18EZP100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206JR-0710RL vs MCR18EZP100 |