-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6809
|
Newark | Resistor, Chip, Jumper, Zero Ohm 250Mw 5%, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Rc Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Yageo (Phycomp) RC1206JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42172 |
|
$0.0140 / $0.0290 | Buy Now |
DISTI #
75X0171
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 1200000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
66R4482
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Reel, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Rated Current:2A, Product Range:Rc Series, Body Height:0.55Mm, Body Length:3.1Mm, No. Of Pins:2 Rohs Compliant: Yes |Yageo RC1206JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
68R0297
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Rc Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohm Rohs Compliant: Yes |Yageo RC1206JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
311-0.0ERCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1103538 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1206JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC1206JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 85000 |
|
$0.0042 / $0.0044 | Buy Now |
DISTI #
66R4482
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: 66R4482) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
603-RC1206JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5% RoHS: Compliant | 265 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 610000Reel |
|
$0.0034 / $0.0042 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0035 / $0.0043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC1206JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-070RL vs RMEF1206ZT0R00 |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206JR-070RL vs RCA12060000ZSEA |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206JR-070RL vs SFR18EZPJ000 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | RC1206JR-070RL vs CR1206AJ/-000ELF |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-070RL vs NRC-AS12ZOTRF |
AC1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-070RL vs AC1206JR-130RL |
AF1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-070RL vs AF1206JR-130RL |