RC1206FR-7W511RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206FR-7W511RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RC1206FR-7W511RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RC1206FR-7W511RL-ND
DigiKey RES 511 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0282
$0.0282 Buy Now
DISTI # RC1206FR-7W511RL
Avnet Americas General Purpose Chip Resistor Thick Film 1206 511Ohm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-7W511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0102
  • 10,000 $0.0101
  • 20,000 $0.0098
$0.0098 / $0.0102 Buy Now
DISTI # 603-RC1206FR-7W511RL
Mouser Electronics Thick Film Resistors - SMD 511Ohms 1/4W 1206 1% RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1030
  • 100 $0.0590
  • 1,000 $0.0370
  • 5,000 $0.0310
  • 10,000 $0.0180
$0.0180 / $0.2100 Order Now
Future Electronics Thick Film Res - 1206 1% 511 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 5,000 $0.0202
  • 20,000 $0.0193
  • 75,000 $0.0186
  • 150,000 $0.0182
  • 375,000 $0.0174
$0.0174 / $0.0202 Buy Now
Ozdisan Elektronik RES.(3216) 1206 511 Ohms 1% 1/2W 200PPM SMT 0
  • 50 $0.0077
  • 5,000 $0.0059
$0.0059 / $0.0077 RFQ

CAD Models for RC1206FR-7W511RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206FR-7W511RL by YAGEO Corporation

RC1206FR-7W511RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206FR-7W511RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FR-7W511RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FR-7W511RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FR-7W511RL would you like to use for your alert(s)?
  • Please alert me when RC1206FR-7W511RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FR-7W511RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FR-7W511RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FR-7W511RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FR-7W511RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FR-7W511RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: