Part Details for RC1206FR-133M48L by YAGEO Corporation
Overview of RC1206FR-133M48L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-133M48L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-133M48L
|
Avnet Abacus | SMD Chip Resistor, 3.48 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-133M48L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-133M48L
RC1206FR-133M48L CAD Models
RC1206FR-133M48L Part Data Attributes
|
RC1206FR-133M48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-133M48L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-133M48L
This table gives cross-reference parts and alternative options found for RC1206FR-133M48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-133M48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W3484FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-133M48L vs WR12W3484FQL |
CR1206F3M48P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-133M48L vs CR1206F3M48P05 |
RC1206FR-133M48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-133M48L vs RC1206FR-133M48 |
1206W4F3484T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-133M48L vs 1206W4F3484T5E |
AC1206FR-103M48L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-133M48L vs AC1206FR-103M48L |
HQ06S4F3484T4E | Fixed Resistor, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-133M48L vs HQ06S4F3484T4E |
AF1206FR-103M48L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-133M48L vs AF1206FR-103M48L |
AF1206FR-133M48L | Fixed Resistor, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-133M48L vs AF1206FR-133M48L |
AC1206FR-073M48L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-133M48L vs AC1206FR-073M48L |
CR1206F3M48P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-133M48L vs CR1206F3M48P20 |