There are no models available for this part yet.
Overview of RC1206FR-131M65L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-131M65L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC1206FR-131M65L
|
Avnet Abacus | SMD Chip Resistor, 1.65 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131M65L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC1206FR-131M65L by YAGEO Corporation
Part Data Attributes for RC1206FR-131M65L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1650000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-131M65L
This table gives cross-reference parts and alternative options found for RC1206FR-131M65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-131M65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1654FPT | Fixed Resistor, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | VENKEL LTD | RC1206FR-131M65L vs CR1206-4W-1654FPT |
MCR18EZPF1654 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-131M65L vs MCR18EZPF1654 |
WR12W1654FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-131M65L vs WR12W1654FTL |
RM12F1654CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1206FR-131M65L vs RM12F1654CT |
RPC1206FG1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1650000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-131M65L vs RPC1206FG1M65 |
CR1206-4W-1654FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FR-131M65L vs CR1206-4W-1654FT-13 |
CRCW12061654F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1650000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FR-131M65L vs CRCW12061654F100RT5-PB |
9C12063A1654FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131M65L vs 9C12063A1654FKPFT |
MCR18EZHF1654 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-131M65L vs MCR18EZHF1654 |
HQ06S4F1654TCE | Fixed Resistor, 0.25W, 1650000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-131M65L vs HQ06S4F1654TCE |