Part Details for RC1206FR-1317K4L by YAGEO Corporation
Overview of RC1206FR-1317K4L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-1317K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-1317K4L
|
Avnet Abacus | SMD Chip Resistor, 17.4 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1317K4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 17.4K Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for RC1206FR-1317K4L
RC1206FR-1317K4L CAD Models
RC1206FR-1317K4L Part Data Attributes:
|
RC1206FR-1317K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-1317K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-1317K4L
This table gives cross-reference parts and alternative options found for RC1206FR-1317K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-1317K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F1742CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-1317K4L vs RCS3216F1742CS |
RK73H2BLTDB1742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-1317K4L vs RK73H2BLTDB1742F |
RC1206F1742 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC1206FR-1317K4L vs RC1206F1742 |
RMF12FT1742 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206FR-1317K4L vs RMF12FT1742 |
MC1206P-1742-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-1317K4L vs MC1206P-1742-FB101Q |
CR32TR1742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RC1206FR-1317K4L vs CR32TR1742F |
FCF06FW-1742 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-1317K4L vs FCF06FW-1742 |
CR-06FL7--17K4- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RC1206FR-1317K4L vs CR-06FL7--17K4- |
MR12X1742FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-1317K4L vs MR12X1742FGL |
MC1206P-1742-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-1317K4L vs MC1206P-1742-FT101 |