Part Details for RC1206FR-101M82L by YAGEO Corporation
Overview of RC1206FR-101M82L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-101M82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-101M82L
|
Avnet Abacus | SMD Chip Resistor, 1.82 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-101M82L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-101M82L
RC1206FR-101M82L CAD Models
RC1206FR-101M82L Part Data Attributes
|
RC1206FR-101M82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-101M82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-101M82L
This table gives cross-reference parts and alternative options found for RC1206FR-101M82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-101M82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F1824CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-101M82L vs RC3216F1824CS |
WCR-WCR1206LF-1824-F-P-LT | Fixed Resistor, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-101M82L vs WCR-WCR1206LF-1824-F-P-LT |
RGC1206FTD1M82 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-101M82L vs RGC1206FTD1M82 |
CRCW12061M82FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-101M82L vs CRCW12061M82FKEAC |
RC1206FR-071M82P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-101M82L vs RC1206FR-071M82P |
AC1206FR-071M82L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-101M82L vs AC1206FR-071M82L |
232272911825 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1820000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-101M82L vs 232272911825 |
CRCW12061M82FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-101M82L vs CRCW12061M82FKEBC |
RC1206FR-131M82L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-101M82L vs RC1206FR-131M82L |
RCM3216F1824CS | Fixed Resistor, | Samsung Electro-Mechanics | RC1206FR-101M82L vs RCM3216F1824CS |